LR8010 | IFM electronic
Liquid level sensor, with display, IO-Link, PNP, 4 bar, Ø 50 mm, stainless steel, LR8010
Unit Price (€ / pc.)
717.2130 € *
Standard delivery time from the manufacturer is: On Request
Electronic level sensor, LR8010, IFM electronic
Features
- For the reliable level control in tanks and containers
- Suitable for water, oils and coolants
- When used as overflow prevention with approval according to the German Federal Water Act (WHG)
- Modular system consisting of evaluation unit and probe
- Adaptation to different container heights through shortening of the probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | with display, IO-Link, PNP | |
| measurement range | 40 mm, rod length 100-1600 mm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | G 3/4 external thread | |
| Shell Material | stainless steel | |
| Pressure | 4 bar | |
| diameter | 50 mm | |
| Medium | liquids | |
| Degree of protection (IP) | IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |