LR8300 | IFM electronic

Liquid level sensor, with display, IO-Link, PNP, 16 bar, Ø 50 mm, stainless steel, LR8300

Order No.: 82P6522
EAN: 4021179149990
MPN:
LR8300
LR8300 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
609.5656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
609.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
609.5656 €

Electronic level sensor, LR8300, IFM electronic

Features

  • For the reliable level control in tanks and containers
  • Suitable for water and water-based media
  • Clearly visible 4-digit LED display
  • Modular system consisting of evaluation unit and probe
  • Adaptation to different container heights through shortening of the probe
Technical specifications
Connection M12-Steckverbinder
Version mit Display, IO-Link, PNP
Pressure 16 bar
diameter 50 mm
Shell Material Edelstahl
Medium Flüssigkeiten
measurement range 40 mm, Stablänge 100-1600 mm
Assembly 3/4" NPT Außengewinde
Product type Füllstandsensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes