LT3022 | IFM electronic
Level/temperature sensor, with display, IO-Link, PNP/NPN, 16 bar, Ø 16 mm, stainless steel, LT3022
Order No.: 82P6525
EAN: 4021179294676
MPN:
LT3022
Unit Price (€ / pc.)
657.7368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic sensor, LT3022, IFM electronic
Features
- Reliable level detection in containers and tanks
- For use in water, oils and coolants
- User-friendly setting of switching function and switch points
- Level and temperature monitoring with just one unit
- Clearly visible 4-digit LED display
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Pressure | 16 bar | |
diameter | 16 mm | |
Shell Material | Edelstahl | |
Medium | wasserbasierte Kühlschmiermittel/Öle/Wasser/wasserähnliche Medien | |
measurement range | 195 mm, Stablänge 264 mm, -20-90° C | |
Product type | Füllstand-/Temperatursensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |