LT3923 | IFM electronic
Level/temperature sensor, with display, IO-Link, PNP/NPN, 0.5 bar, Ø 16 mm, stainless steel, LT3923
Order No.: 82P6529
EAN: 4021179336017
MPN:
LT3923
Unit Price (€ / pc.)
696.745 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic sensor, LT3923, IFM electronic
Features
- Reliable level detection in containers and tanks
- For use in water, oils and coolants
- User-friendly setting of switching function and switch points
- Level and temperature monitoring with just one unit
- Clearly visible 4-digit LED display
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link, PNP/NPN | |
Druck | 0.5 bar | |
Durchmesser | 16 mm | |
Gehäusematerial | Edelstahl | |
Medium | wasserbasierte Kühlschmiermittel/Öle/Wasser/wasserähnliche Medien | |
Messbereich | 390 mm, Stablänge 472 mm, -20-90° C | |
Produkt-Art | Füllstand-/Temperatursensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 90261029 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |