LX0025 | IFM electronic

Liquid level sensor, PNP, IO-Link, analog signal, 16 bar, Ø 50 mm, stainless steel/FKM/PEI, LX0025

Order No.: 82P8933
EAN: 4021179294706
MPN:
LX0025
LX0025 IFM electronic Float Switches, Flow Sensors Image 1
LX0025 IFM electronic Float Switches, Flow Sensors Image 2
LX0025 IFM electronic Float Switches, Flow Sensors Image 3
LX0025 IFM electronic Float Switches, Flow Sensors Image 4
Image may differ
Unit Price (€ / pc.)
504.0245 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
504.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
504.0245 €

Continuous level sensor, LX0025, IFM electronic

Continuous level sensor for the reliable level control in tanks and containers.

Features

  • Suitable for water, oils and coolants
  • Precise analogue output and user-friendly communication via IO-Link
  • Modular system consisting of evaluation unit and probe
  • Adaptation to different container heights through shortening of the probe
Technical specifications
Connection M12-Steckverbinder
Version PNP, IO-Link, Analogsignal
Pressure 16 bar
diameter 50 mm
Shell Material Edelstahl/FKM/PEI
Medium Flüssigkeiten
measurement range 40 mm, Stablänge 100-1600 mm
Assembly G 3/4 Außengewinde
Product type Füllstandsensor
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 90261029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes