LX0041 | IFM electronic
Liquid level sensor, IO-Link, PNP/NPN, 40 bar, Ø 30 mm, stainless steel/PEEK, LX0041
Order No.: 82P6538
EAN: 4021179324946
MPN:
LX0041
Unit Price (€ / pc.)
330.1655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
330.17 € *
Price list
Quantity
Price per unit*
1 pcs.
330.1655 €
3 pcs.
321.8474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic sensor, LX0041, IFM electronic
Features
- For the reliable level control in tanks and containers
- Hygienic design for the requirements of the food and beverage industry
- Use in liquid and viscous media and bulk materials
- Differentiation of media by parameterisation of the switching outputs
- Reliable suppression of deposits or foam
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP/NPN | |
Pressure | 40 bar | |
diameter | 30 mm | |
Shell Material | Edelstahl/PEEK | |
Medium | Flüssigkeiten/Pasten/Schlämme | |
Assembly | G 1/2 Außengewinde | |
Product type | Füllstandsensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |