O1D300 | IFM electronic
Optical level sensor, IO-Link, PNP, zinc die casting, O1D300
Order No.: 82P6753
EAN: 4021179239868
MPN:
O1D300
Unit Price (€ / pc.)
509.0939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Optical level sensor, O1D300, IFM electronic
Features
- Reliable optical level measurement with high ranges up to 9.8 m
- Scalable measuring range and window function
- Two switching outputs, one of them programmable as analogue output
- Wide range of components for quick mounting and precise fine adjustment
- Excellent price/performance ratio
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP | |
Shell Material | Zinkdruckguss | |
measurement range | 0,2-10 m | |
Product type | optischer Füllstandsensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |