SA4114 | IFM electronic

Flow sensor, with display, analog signal, 50 bar, Ø 8 mm, stainless steel, SA4114

Order No.: 82P8166
EAN: 4021179312066
MPN:
SA4114
SA4114 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
533.3223 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
533.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
533.3223 €

Flow sensor, SA4114, IFM electronic

Features

  • Measurement of flow and temperature at the same time
  • Optimised for water, oils and air
  • Clearly visible 4-digit LED display
  • With two scalable analogue outputs
  • The process connection can be rotated for optimum alignment
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Analogsignal
Druck 50 bar
Durchmesser 8 mm
Gehäusematerial Edelstahl
Medium Wasser/Öle/Glykol-Lösungen/Luft
Messbereich -4-212°F, 0-7,95 ft/s m/s, 0-264 ft/s, Stablänge 100 mm
Montage Klemmadaption Ø 8 mm
Produkt-Art Strömungssensor
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 90261021
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes