SA4120 | IFM electronic
Flow sensor, with display, IO-Link, PNP/NPN, 50 bar, Ø 8 mm, stainless steel, SA4120
Order No.: 82P8167
EAN: 4021179325165
MPN:
SA4120
Unit Price (€ / pc.)
539.5222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow sensor, SA4120, IFM electronic
Features
- Measurement of flow and temperature at the same time
- Reliable airflow monitoring
- Red/green display for clear identification of the acceptable range
- With switching output, analogue signal and IO-Link
- The process connection can be rotated for optimum alignment
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Pressure | 50 bar | |
diameter | 8 mm | |
Shell Material | Edelstahl | |
Medium | Luft | |
measurement range | -20-100 °C, 0-30 m/s, Stablänge 100 mm | |
Assembly | Klemmadaption Ø 8 mm | |
Product type | Strömungssensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |