SA4304 | IFM electronic
Flow sensor, with display, analog signal, 50 bar, Ø 8 mm, stainless steel, SA4304
Order No.: 82P8169
EAN: 4021179297707
MPN:
SA4304
Unit Price (€ / pc.)
542.0093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow sensor, SA4304, IFM electronic
Features
- Measurement of flow and temperature at the same time
- Optimised for water, oils and air
- Clearly visible 4-digit LED display
- With two scalable analogue outputs
- The process connection can be rotated for optimum alignment
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, Analogsignal | |
Druck | 50 bar | |
Durchmesser | 8 mm | |
Gehäusematerial | Edelstahl | |
Medium | Wasser/Öle/Glykol-Lösungen/Luft | |
Messbereich | -20-100 °C, 0,04-3 m/s, 0-100 m/s. Stablänge 200 mm | |
Montage | Klemmadaption Ø 8 mm | |
Produkt-Art | Strömungssensor | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261021 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |