SA4320 | IFM electronic

Flow sensor, with display, IO-Link, PNP/NPN, 50 bar, Ø 8 mm, stainless steel, SA4320

Order No.: 82P8172
EAN: 4021179325479
MPN:
SA4320
SA4320 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
557.1818 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
557.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
557.1818 €

Flow sensor, SA4320, IFM electronic

Features

  • Measurement of flow and temperature at the same time
  • Reliable airflow monitoring
  • Red/green display for clear identification of the acceptable range
  • With switching output, analogue signal and IO-Link
  • The process connection can be rotated for optimum alignment
Technical specifications
Connection M12-Steckverbinder
Version mit Display, IO-Link, PNP/NPN
Pressure 50 bar
diameter 8 mm
Shell Material Edelstahl
Medium Luft
measurement range -20-100 °C, 0-30 m/s. Stablänge 200 mm
Assembly Klemmadaption Ø 8 mm
Product type Strömungssensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes