SA5004 | IFM electronic

Flow sensor, with display, analog signal, 100 bar, Ø 34 mm, stainless steel, SA5004

Order No.: 82P8174
EAN: 4021179297721
MPN:
SA5004
SA5004 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
505.4525 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
505.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.4525 €

Flow sensor, SA5004, IFM electronic

Features

  • Measurement of flow and temperature at the same time
  • Optimised for water, oils and air
  • Clearly visible 4-digit LED display
  • With two scalable analogue outputs
  • The process connection can be rotated for optimum alignment
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Analogsignal
Druck 100 bar
Durchmesser 34 mm
Gehäusematerial Edelstahl
Medium Wasser/Öle/Glykol-Lösungen/Luft
Messbereich -20-90 °C, 0,04-3 m/s, 0-100 m/s. Stablänge 45 mm
Montage M18 Innengewinde
Produkt-Art Strömungssensor
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 90261021
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes