SA5040 | IFM electronic

Flow sensor, with display, IO-Link, PNP/NPN, 100 bar, Ø 34 mm, stainless steel, SA5040

Order No.: 82P8178
EAN: 4021179297752
MPN:
SA5040
SA5040 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
547.1263 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
547.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
547.1263 €

Flow sensor, SA5040, IFM electronic

Features

  • Measurement of flow and temperature at the same time
  • Red/green display for clear identification of the acceptable range
  • With switching output, analogue signal and IO-Link
  • The process connection can be rotated for optimum alignment
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, IO-Link, PNP/NPN
Druck 100 bar
Durchmesser 34 mm
Gehäusematerial Edelstahl
Medium Wasser/Öle/Glykol-Lösungen/Luft
Messbereich -20-90 °C, 0,04-6 m/s, 0-200 m/s, Stablänge 45 mm
Montage M18 Innengewinde
Produkt-Art Strömungssensor
Schaltfunktion Schließer/Öffner
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 90261021
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes