SA6010 | IFM electronic
Flow sensor, with display, IO-Link, PNP/NPN, 100 bar, Ø 34 mm, stainless steel, SA6010
Order No.: 82P8179
EAN: 4021179297769
MPN:
SA6010
Unit Price (€ / pc.)
512.4854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow sensor, SA6010, IFM electronic
Features
- Measurement of flow and temperature at the same time
- Optimised for water, oils and air
- Red/green display for clear identification of the acceptable range
- With switching output, analogue signal and IO-Link
- The process connection can be rotated for optimum alignment
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Pressure | 100 bar | |
diameter | 34 mm | |
Shell Material | Edelstahl | |
Medium | Wasser/Öle/Glykol-Lösungen/Luft | |
measurement range | -4-194 °F, 0-9,85 ft/s, 0-328 ft/s, Stablänge 26,6 mm | |
Assembly | 1/2" NPT Außengewinde | |
Product type | Strömungssensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |