SB1246 | IFM electronic

Flow sensor, with display, IO-Link, 100 bar, stainless steel, SB1246

Order No.: 82P8184
EAN: 4021179315937
MPN:
SB1246
SB1246 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
637.9114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
637.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.9114 €

Mechatronic flow meter, SB1246, IFM electronic

Features

  • Fast flow or temperature changes do not affect the measurement
  • High measurement dynamics reduces type versions
  • No inlet and output pipe lengths required
  • Specifically adjusted to oil for optimum measurement results
Technical specifications
Connection M12-Steckverbinder
Version mit Display, IO-Link
Pressure 100 bar
Shell Material Edelstahl
Medium Flüssigkeiten/Öle
measurement range 0,3-15 l/min, 0,018-0,9 m³/h, 4,8-237,8 gph, 0,08-3,965 gpm
Assembly G 1 Innengewinde
Product type Durchflusssensor
Latching switching function Schließer/Öffner
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes