SB6242 | IFM electronic
Flow sensor, with display, IO-Link, 100 bar, stainless steel, SB6242
Order No.: 82P8199
EAN: 4021179340458
MPN:
SB6242
Unit Price (€ / pc.)
637.9114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mechatronic flow meter, SB6242, IFM electronic
Features
- Fast flow or temperature changes do not affect the measurement
- High measurement dynamics reduces type versions
- No inlet and output pipe lengths required
- Specifically adjusted to oil for optimum measurement results
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link | |
Druck | 100 bar | |
Gehäusematerial | Edelstahl | |
Medium | Flüssigkeiten/Öle | |
Messbereich | 0,6-15 l/min, 0,036-0,9 m³/h, 9,6-237,8 gph, 0,16-3,965 gpm | |
Montage | G 1 Innengewinde | |
Produkt-Art | Durchflusssensor | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |