SB6243 | IFM electronic
Flow sensor, with display, IO-Link, 100 bar, stainless steel, SB6243
Order No.: 82P8200
EAN: 4021179340441
MPN:
SB6243
Unit Price (€ / pc.)
637.9114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mechatronic flow meter, SB6243, IFM electronic
Features
- Fast flow or temperature changes do not affect the measurement
- High measurement dynamics reduces type versions
- No inlet and output pipe lengths required
- Specifically adjusted to oil for optimum measurement results
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link | |
Pressure | 100 bar | |
Shell Material | Edelstahl | |
Medium | Flüssigkeiten/Öle | |
measurement range | 1-25 l/min, 0,06-1,5 m³/h, 16-396,5 gph, 0,26-6,6 gpm | |
Assembly | G 1 Innengewinde | |
Product type | Durchflusssensor | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |