SBG232 | IFM electronic
Flow sensor, with display, IO-Link, 40 bar, stainless steel, SBG232
Order No.: 82P8207
EAN: 4021179289290
MPN:
SBG232
Unit Price (€ / pc.)
463.8977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mechatronic flow meter, SBG232, IFM electronic
Features
- Precise detection of flow and medium temperature
- Suitable for water, coolants, oil and glycol solutions thanks to integrated measurement graphs
- Reliable backflow prevention with very fast response time
- With switching output, analogue output and frequency output
- Clearly visible LED display with red/green colour change
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link | |
Pressure | 40 bar | |
Shell Material | Edelstahl | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
measurement range | 0,3-15 l/min, 0,018-0,9 m³/h | |
Assembly | G 1/2 Innengewinde | |
Product type | Durchflusssensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |