SBG233 | IFM electronic
Flow sensor, with display, IO-Link, 40 bar, stainless steel, SBG233
Order No.: 82P8208
EAN: 4021179289306
MPN:
SBG233
Unit Price (€ / pc.)
463.8977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mechatronic flow meter, SBG233, IFM electronic
Features
- Precise detection of flow and medium temperature
- Suitable for water, coolants, oil and glycol solutions thanks to integrated measurement graphs
- Reliable backflow prevention with very fast response time
- With switching output, analogue output or frequency output and IO-Link
- Clearly visible LED display with red/green colour change
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link | |
Druck | 40 bar | |
Gehäusematerial | Edelstahl | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
Messbereich | 0,5-25 l/min, 0,03-1,5 m³/h | |
Montage | G 1/2 Innengewinde | |
Produkt-Art | Durchflusssensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |