SBG333 | IFM electronic

Flow monitor, PNP, 40 bar, brass/PPS/aluminum/PA, SBG333

Order No.: 82P8213
EAN: 4021179258227
MPN:
SBG333
SBG333 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
392.9380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
392.94 € *
Price list
Quantity
Price per unit*
1 pcs.
392.9380 €
3 pcs.
383.0372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow monitor, SBG333, IFM electronic

Features

  • Precise detection of flow in pipes
  • Suitable for water, oils and glycol solutions
  • Reliable backflow prevention with very fast response time
  • Intuitive continuous adjustment of the switch point
  • Robust housing with very high pressure rating
Technical specifications
Connection M12-Steckverbinder
Version PNP
Pressure 40 bar
Shell Material Messing/PPS/Aluminium/PA
Medium Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel
measurement range 1-25 l/min
Assembly Gewindeanschluss G 1/2, Innengewinde DN15
Product type Strömungswächter
Latching switching function Schließer
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes