SBG334 | IFM electronic

SBG334, Flow monitor, PNP, switching signal, Mediuinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8214
EAN: 4021179258234
MPN:
SBG334
IFM electronic
SBG334 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
385.2982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
385.30 € *
Price list
Quantity
Price per unit*
1 pcs.
385.2982 €
3 pcs.
375.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow monitor, SBG334, IFM electronic

Features

  • Precise detection of flow in pipes
  • Suitable for water, oils and glycol solutions
  • Reliable backflow prevention with very fast response time
  • Intuitive continuous adjustment of the switch point
  • Robust housing with very high pressure rating
Technical specifications
Connection M12-plug
Pressure 40 bar
Shell Material brass/PPS/aluminum/PA
Medium liquids/water/glycol solutions/cooling lubricants
Product type flow monitor
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes