SBG446 | IFM electronic
Flow transmitter, analog signal, 25 bar, brass/PP/aluminum/PA/stainless steel, SBG446
Order No.: 82P8220
EAN: 4021179286183
MPN:
SBG446
Unit Price (€ / pc.)
501.4303 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow transmitter, SBG446, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Precise linearized analogue output
- Robust housing with very high pressure rating
- Lifespan of more than 10 million pressure cycles
Technical specifications
Connection | M12-Steckverbinder | |
Version | Analogsignal | |
Pressure | 25 bar | |
Shell Material | Messing/PP/Aluminium/PA/Edelstahl | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
measurement range | 4-100 l/min | |
Assembly | G 3/4 Innengewinde | |
Product type | Strömungstransmitter | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |