SBM613 | IFM electronic

SBM613, Flow transmitter, analogue signal, Measuriinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8222
EAN: 4021179262385
MPN:
SBM613
IFM electronic
SBM613 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
407.0990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
407.10 € *
Price list
Quantity
Price per unit*
1 pcs.
407.0990 €
3 pcs.
396.8412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow transmitter, SBM613, IFM electronic

Features

  • Suitable for water and glycol solutions
  • Reliable backflow prevention with very fast response time
  • For installation in a pipe section or a valve
Technical specifications
Connection M12-plug
Version flow transmitter
Pressure 15 bar
Flow range 0.3-25 l/min
diameter 35 mm
Shell Material brass/PPS/aluminum/silicone/PEI
Medium liquids/water/glycol solutions
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes