SBN232 | IFM electronic
Flow sensor, with display, IO-Link, 40 bar, stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass, SBN232
Order No.: 82P8223
EAN: 4021179292702
MPN:
SBN232
Unit Price (€ / pc.)
462.7196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
462.72 € *
Price list
Quantity
Price per unit*
1 pcs.
462.7196 €
3 pcs.
451.0457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mechatronic flow meter, SBN232, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Precise linearized analogue output
- Robust housing with very high pressure rating
- Lifespan of more than 10 million pressure cycles
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link | |
Pressure | 40 bar | |
Shell Material | Edelstahl/PBT+PC-GF30/PBT-GF20/PC/Messing | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
measurement range | 5-240 gph, 0,1-4 gpm | |
Assembly | 3/4" NPT Innengewinde | |
Product type | Durchflusssensor | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |