SBN233 | IFM electronic
Flow sensor, with display, IO-Link, 40 bar, stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass, SBN233
Unit Price (€ / pc.)
453.8065 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
453.81 € *
Price list
Quantity
Price per unit*
1 pcs.
453.8065 €
3 pcs.
442.3825 €
*incl. VAT plus shipping costs
Subject to prior sale
Mechatronic flow meter, SBN233, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Precise linearized analogue output
- Robust housing with very high pressure rating
- Lifespan of more than 10 million pressure cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| Version | with display, IO-Link | |
| measurement range | 7-360 gph, 0.1-6 gpm | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | 3/4" NPT internal thread | |
| Shell Material | stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass | |
| Pressure | 40 bar | |
| Medium | liquids/water/glycol solutions/cooling lubricants | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |