SBN234 | IFM electronic
Flow sensor, with display, IO-Link, 40 bar, stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass, SBN234
Order No.: 82P8225
EAN: 4021179292726
MPN:
SBN234
Unit Price (€ / pc.)
453.8065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
453.81 € *
Price list
Quantity
Price per unit*
1 pcs.
453.8065 €
3 pcs.
442.3825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mechatronic flow meter, SBN234, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Precise linearized analogue output
- Robust housing with very high pressure rating
- Lifespan of more than 10 million pressure cycles
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link | |
Druck | 40 bar | |
Gehäusematerial | Edelstahl/PBT+PC-GF30/PBT-GF20/PC/Messing | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
Messbereich | 10-600 gph, 0,2-10 gpm | |
Montage | 3/4" NPT Innengewinde | |
Produkt-Art | Durchflusssensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |