SBN257 | IFM electronic
Flow sensor, with display, IO-Link, 25 bar, stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass, SBN257
Order No.: 82P8227
EAN: 4021179297790
MPN:
SBN257
Unit Price (€ / pc.)
614.5874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mechatronic flow meter, SBN257, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Precise linearized analogue output
- Robust housing with very high pressure rating
- Lifespan of more than 10 million pressure cycles
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link | |
Druck | 25 bar | |
Gehäusematerial | Edelstahl/PBT+PC-GF30/PBT-GF20/PC/Messing | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
Messbereich | 60-3000 gph, 1-50 gpm | |
Montage | 1 1/2" NPT Innengewinde | |
Produkt-Art | Durchflusssensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |