SBN333 | IFM electronic
Flow monitor, PNP, 40 bar, brass/PPS/aluminum/PA, SBN333
Order No.: 82P8228
EAN: 4021179267779
MPN:
SBN333
Unit Price (€ / pc.)
373.9694 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
373.97 € *
Price list
Quantity
Price per unit*
1 pcs.
373.9694 €
3 pcs.
364.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow monitor, SBN333, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Reliable backflow prevention with very fast response time
- Intuitive continuous adjustment of the switch point
- Robust housing with very high pressure rating
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Pressure | 40 bar | |
Shell Material | Messing/PPS/Aluminium/PA | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
measurement range | 0,26-6,6 gpm | |
Assembly | 3/4" NPT Innengewinde | |
Product type | Strömungswächter | |
Latching switching function | Schließer | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |