SBT634 | IFM electronic

Flow transmitter, analog signal, 30 bar, brass/PPS/copper alloy/aluminum/PEI, SBT634

Order No.: 82P8235
EAN: 4021179279734
MPN:
SBT634
SBT634 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
477.0234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
477.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
477.0234 €

Flow transmitter, SBT634, IFM electronic

Features

  • Precise detection of flow in pipes
  • Suitable for water and liquid media
  • Reliable backflow prevention with very fast response time
  • Robust housing with very high pressure rating
Technical specifications
Connection M12-Steckverbinder
Version Analogsignal
Pressure 30 bar
Shell Material Messing/PPS/Kupferlegierung/Aluminium/PEI
Medium Flüssigkeiten/Wasser
measurement range 0,3-50 l/min
Assembly G 3/4 Innengewinde
Product type Strömungstransmitter
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 90261021
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes