SBU324 | IFM electronic
Flow monitor, PNP, 200 bar, aluminum/PA, SBU324
Order No.: 82P8237
EAN: 4021179234245
MPN:
SBU324
Unit Price (€ / pc.)
893.7138 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow monitor, SBU324, IFM electronic
Features
- Reliable volumetric flow monitoring of the internal cooling of the drill on machine tools
- With integrated backflow preventer
- Intuitive continuous adjustment of the switch points
- Robust housing with very high pressure rating
- Very short response time
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Pressure | 200 bar | |
Shell Material | Aluminium/PA | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
measurement range | 0,3-50 l/min | |
Assembly | G 1/2 Innengewinde | |
Product type | Strömungswächter | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |