SBY246 | IFM electronic
Flow sensor, with display, IO-Link, 25 bar, stainless steel/PBT+PC-GF30/PBT-GF20/PC/brass, SBY246
Order No.: 82P8245
EAN: 4021179289399
MPN:
SBY246
Unit Price (€ / pc.)
481.9738 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mechatronic flow meter, SBY246, IFM electronic
Features
- Precise detection of flow and medium temperature
- Suitable for water, coolants, oil and glycol solutions thanks to integrated measurement graphs
- Reliable backflow prevention with very fast response time
- With switching output, analogue output or frequency output and IO-Link
- Clearly visible LED display with red/green colour change
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link | |
Druck | 25 bar | |
Gehäusematerial | Edelstahl/PBT+PC-GF30/PBT-GF20/PC/Messing | |
Medium | Flüssigkeiten/Wasser/Glykol-Lösungen/Kühlschmiermittel | |
Messbereich | 2-100 l/min, 0,12-6 m³/h | |
Montage | Rp 1 Innengewinde | |
Produkt-Art | Durchflusssensor | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |