SBY323 | IFM electronic
SBY323, Flow monitor, PNP, switching signal, Mediuinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8248
EAN: 4021179258357
MPN:
SBY323
Unit Price (€ / pc.)
366.7699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
366.77 € *
Price list
Quantity
Price per unit*
1 pcs.
366.7699 €
3 pcs.
357.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow monitor, SBY323, IFM electronic
Features
- Precise detection of flow in pipes
- Suitable for water, oils and glycol solutions
- Reliable backflow prevention with very fast response time
- Intuitive continuous adjustment of the switch point
- Robust housing with very high pressure rating
Technical specifications
Connection | M12-plug | |
Version | flow monitor | |
Pressure | 25 bar | |
Shell Material | stainless steel/PBT/brass/PP/PPS | |
Medium | liquids/water/glycol solutions/cooling lubricants | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |