SBY334 | IFM electronic

SBY334, Flow monitor, PNP, switching signal, Mediuinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8251
EAN: 4021179240352
MPN:
SBY334
IFM electronic
SBY334 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
366.7699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
366.77 € *
Price list
Quantity
Price per unit*
1 pcs.
366.7699 €
3 pcs.
357.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow monitor, SBY334, IFM electronic

Features

  • Precise detection of flow in pipes
  • Suitable for water, oils and glycol solutions
  • Reliable backflow prevention with very fast response time
  • Intuitive continuous adjustment of the switch point
  • Robust housing with very high pressure rating
Technical specifications
Connection M12-plug
Version flow monitor
Pressure 40 bar
Shell Material brass/PP/aluminum/PA
Medium liquids/water/glycol solutions/cooling lubricants
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes