SBY432 | IFM electronic

SBY432, Flow transmitter, analogue signal, Measuriinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8254
EAN: 4021179289412
MPN:
SBY432
IFM electronic
SBY432 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
372.7080 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
372.71 € *
Price list
Quantity
Price per unit*
1 pcs.
372.7080 €
3 pcs.
363.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow transmitter, SBY432, IFM electronic

Features

  • Precise detection of flow in pipes
  • Suitable for water, coolants, oil and glycol solutions
  • Reliable backflow prevention with very fast response time
  • Precise linearized analogue output
  • Robust housing with very high pressure rating
Technical specifications
Connection M12-plug
Version flow transmitter
Pressure 40 bar
Flow range 0.3-15 l/min
Shell Material brass/PP/stainless steel/aluminum/PA
Medium liquids/water/glycol solutions/cooling lubricants
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes