SD0550 | IFM electronic
Compressed air counter, with display, IO-Link, PNP, 2 bar, stainless steel/PTFE/PBT-GF20/PC/NBR/brass/aluminum/FKM, SD0550
Order No.: 82P8260
EAN: 4021179326001
MPN:
SD0550
Unit Price (€ / pc.)
1,187.0726 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,187.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,187.0726 €
Compressed air meter, SD0550, IFM electronic
Features
- Precise measurement of flow, consumption and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting compressed air in industrial use
- With switching output, analogue output and pulse output
- Clearly visible 4-digit LED display
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP | |
Pressure | 2 bar | |
Shell Material | Edelstahl/PTFE/PBT-GF20/PC/NBR/Messing/Aluminium/FKM | |
Medium | Luft | |
measurement range | 1-250 l/min, 0,3-82,9 m/s, 0,04-15 m³/h | |
Assembly | Gewindeanschluss G 1/4, Innengewinde DN8 | |
Product type | Druckluftzähler | |
Latching switching function | Schließer/Öffner |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |