SD2501 | IFM electronic
Compressed air counter, with display, IO-Link, PNP/NPN, stainless steel/PBT+PC-GF30/FKM, SD2501
Order No.: 82P8263
EAN: 4021179314787
MPN:
SD2501
Unit Price (€ / pc.)
1,695.5596 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,695.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,695.5596 €
Compressed air meter, SD2501, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting compressed air in industrial use
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link, PNP/NPN | |
Gehäusematerial | Edelstahl/PBT+PC-GF30/FKM | |
Medium | Betriebsdruckluft | |
Messbereich | 80-24720 scfh, 1,5-412 scfm, 1-275,6 ft/s | |
Montage | Gewindeanschluss 2" NPT, Außengewinde DN8 | |
Produkt-Art | Druckluftzähler | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90268020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |