SD5500 | IFM electronic
Compressed air counter, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD5500
Unit Price (€ / pc.)
1,270.5749 € *
Standard delivery time from the manufacturer is: On Request
Compressed air meter, SD5500, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting compressed air in industrial use
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compressed air counter | |
| Version | with display, IO-Link, PNP/NPN | |
| measurement range | 0.8-250 l/min, 0.3-82.9 m/s, 0.05-15 m³/h | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Assembly | threaded connection G 1/4, female thread DN8 | |
| Shell Material | stainless steel/PBT+PC-GF30/FKM | |
| Pressure | 16 bar | |
| Medium | operating compressed air | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |