SD5600 | IFM electronic
Industrial gas meter, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD5600
Order No.: 82P8265
EAN: 4021179314800
MPN:
SD5600
Unit Price (€ / pc.)
1,382.0065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,382.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,382.0065 €
Industrial gas counter, SD5600, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting argon (Ar), carbon dioxide (CO2), nitrogen (N2) and compressed air
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | IO-Link, PNP/NPN | |
Druck | 16 bar | |
Gehäusematerial | Edelstahl/PBT+PC-GF30/FKM | |
Medium | Argon, Kohlendioxid, Stickstoff, Betriebsdruckluft | |
Messbereich | 0,8-250 l/min, 0,3-82,9 m/s, 0,05-15 m³/h | |
Montage | Gewindeanschluss G 1/4, Innengewinde DN8 | |
Produkt-Art | Industriegaszähler | |
Schaltfunktion | Schließer/Öffner | |
Schaltspannung (DC) | 30 V | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90268020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |