SD6500 | IFM electronic
Compressed air counter, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD6500
Order No.: 82P8268
EAN: 4021179314824
MPN:
SD6500
Unit Price (€ / pc.)
1,270.5749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,270.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,270.5749 €
Compressed air meter, SD6500, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting compressed air in industrial use
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, IO-Link, PNP/NPN | |
Druck | 16 bar | |
Gehäusematerial | Edelstahl/PBT+PC-GF30/FKM | |
Medium | Betriebsdruckluft | |
Messbereich | 4-1250 l/min, 0,3-99,8 m/s, 0,25-75 m³/h | |
Montage | Gewindeanschluss R 1/2, Außengewinde DN15 | |
Produkt-Art | Druckluftzähler | |
Schaltfunktion | Schließer/Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90268020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |