SD6800 | IFM electronic

Industrial gas meter, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD6800

Order No.: 82P8272
EAN: 4021179326230
MPN:
SD6800
SD6800 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
1,381.8399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,381.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,381.8399 €

Industrial gas counter, SD6800, IFM electronic

Features

  • Precise measurement of flow, consumption, pressure and medium temperature
  • High accuracy, repeatability and measurement dynamics
  • For the detection of helium
  • Red/green display for clear identification of the acceptable range
  • Display can be rotated for optimum alignment
Technical specifications
Connection M12-Steckverbinder
Version IO-Link, PNP/NPN
Pressure 16 bar
Shell Material Edelstahl/PBT+PC-GF30/FKM
Medium Helium
measurement range 1,5-166,5 l/min, 0,1-13,3 m/s, 0,1-10 m³/h
Assembly Gewindeanschluss R 1/2, Außengewinde DN15
Product type Industriegaszähler
Latching switching function Schließer/Öffner
Switching Voltage (DC) 30 V
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 90268020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes