SD8501 | IFM electronic
Compressed air counter, with display, IO-Link, PNP/NPN, stainless steel/PBT+PC-GF30/FKM, SD8501
Order No.: 82P8274
EAN: 4021179314879
MPN:
SD8501
Unit Price (€ / pc.)
1,343.3077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,343.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,343.3077 €
Compressed air meter, SD8501, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting compressed air in industrial use
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Shell Material | Edelstahl/PBT+PC-GF30/FKM | |
Medium | Betriebsdruckluft | |
measurement range | 25-7945 scfh, 0,4-132,4 scfm, 1,2-340,2 ft/s | |
Assembly | Gewindeanschluss 1" NPT, Außengewinde DN25 | |
Product type | Druckluftzähler | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |