SD8600 | IFM electronic
Industrial gas meter, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD8600
Order No.: 82P8275
EAN: 4021179314886
MPN:
SD8600
Unit Price (€ / pc.)
1,455.7032 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,455.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,455.7032 €
Industrial gas counter, SD8600, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting argon (Ar), carbon dioxide (CO2), nitrogen (N2) and compressed air
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
Connection | M12-Steckverbinder | |
Version | IO-Link, PNP/NPN | |
Pressure | 16 bar | |
Shell Material | Edelstahl/PBT+PC-GF30/FKM | |
Medium | Argon, Kohlendioxid, Stickstoff, Betriebsdruckluft | |
measurement range | 14-3750 l/min, 0,4-103,7 m/s, 0,8-225 m³/h | |
Assembly | Gewindeanschluss R 1, Außengewinde DN25 | |
Product type | Industriegaszähler | |
Latching switching function | Schließer/Öffner | |
Switching Voltage (DC) | 30 V | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |