SD9500 | IFM electronic
Compressed air counter, with display, IO-Link, PNP/NPN, 16 bar, stainless steel/PBT+PC-GF30/FKM, SD9500
Order No.: 82P8277
EAN: 4021179314893
MPN:
SD9500
Unit Price (€ / pc.)
1,619.9232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,619.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,619.9232 €
Compressed air meter, SD9500, IFM electronic
Features
- Precise measurement of flow, consumption, pressure and medium temperature
- High accuracy, repeatability and measurement dynamics
- For detecting compressed air in industrial use
- Red/green display for clear identification of the acceptable range
- Display can be rotated for optimum alignment
Technical specifications
Connection | M12-Steckverbinder | |
Version | mit Display, IO-Link, PNP/NPN | |
Pressure | 16 bar | |
Shell Material | Edelstahl/PBT+PC-GF30/FKM | |
Medium | Betriebsdruckluft | |
measurement range | 20-6830 l/min, 0,3-81 m/s, 1,4-410 m³/h | |
Assembly | Gewindeanschluss R 1 1/2, Außengewinde DN40 | |
Product type | Druckluftzähler | |
Latching switching function | Schließer/Öffner | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |