SF211A | IFM electronic

Flow sensor, Ex approval, 300 bar, stainless steel, SF211A

Order No.: 82P8281
EAN: 4021179211239
MPN:
SF211A
SF211A IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
823.8965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
823.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
823.8965 €

Flow sensor, SF211A, IFM electronic

Features

  • For applications in hazardous areas
  • Reliable monitoring of liquids and gases in pipes
  • For connection to an evaluation unit
  • Robust design for use in harsh industrial environments
  • Very high pressure rating
Technical specifications
Connection Kabel, TPE-S 5x0,34 mm², 6 m
Version Ex-Zulassung
Pressure 300 bar
Shell Material Edelstahl
Medium Flüssigkeiten/Gase
measurement range 3-300 cm/s, 200-2000 cm/s, Stablänge 12 mm
Assembly G 1/4 Außengewinde
Product type Strömungssensor
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90261081
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes