SF220A | IFM electronic
Flow sensor, Ex approval, 30 bar, stainless steel, SF220A
Order No.: 82P8282
EAN: 4021179211246
MPN:
SF220A
Unit Price (€ / pc.)
370.6969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
370.70 € *
Price list
Quantity
Price per unit*
1 pcs.
370.6969 €
3 pcs.
361.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow sensor, SF220A, IFM electronic
Features
- For applications in hazardous areas
- Reliable monitoring of liquids and gases in pipes
- For connection to an evaluation unit
- Robust design for use in harsh industrial environments
- M12 connector for fast and easy connection
Technical specifications
Connection | M12-Steckverbinder | |
Version | Ex-Zulassung | |
Pressure | 30 bar | |
Shell Material | Edelstahl | |
Medium | Flüssigkeiten/Gase | |
measurement range | 3-300 cm/s, 200-2000 cm/s, Stablänge 12 mm | |
Assembly | G 1/4 Außengewinde | |
Product type | Strömungssensor | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261081 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |