SF2405 | IFM electronic
Flow sensor, 30 bar, ceramic, SF2405
Order No.: 82P8284
EAN: 4021179211406
MPN:
SF2405
Unit Price (€ / pc.)
358.4042 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
358.40 € *
Price list
Quantity
Price per unit*
1 pcs.
358.4042 €
3 pcs.
349.3602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow sensor, SF2405, IFM electronic
Features
- Reliable monitoring of aggressive liquids in pipes
- For connection to an evaluation unit
- Ceramic materials for contact with the medium
- Robust design for use in harsh industrial environments
- Simple process connection via adapter
Technical specifications
Connection | M12-Steckverbinder | |
Pressure | 30 bar | |
Shell Material | Keramik | |
Medium | Flüssigkeiten/Aggressive Medien | |
measurement range | 3-60 cm/s, Stablänge 12 mm | |
Assembly | G 1/4 Außengewinde | |
Product type | Strömungssensor | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261081 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |