SF2410 | IFM electronic

Flow sensor, 30 bar, ceramic, SF2410

Order No.: 82P8285
EAN: 4021179211413
MPN:
SF2410
SF2410 IFM electronic Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
368.0313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
368.03 € *
Price list
Quantity
Price per unit*
1 pcs.
368.0313 €
3 pcs.
358.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flow sensor, SF2410, IFM electronic

Features

  • Reliable monitoring of aggressive liquids in pipes
  • For connection to an evaluation unit
  • Ceramic materials for contact with the medium
  • Robust design for use in harsh industrial environments
  • Simple process connection via adapter
Technical specifications
Connection Kabel, PUR 5x0,34 mm², 6 m
Pressure 30 bar
Shell Material Keramik
Medium Flüssigkeiten/Aggressive Medien
measurement range 3-60 cm/s, Stablänge 12 mm
Assembly G 1/4 Außengewinde
Product type Strömungssensor
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 90261081
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes