SF323A | IFM electronic
Flow sensor, Ex approval, 30 bar, ceramic, SF323A
Order No.: 82P8289
EAN: 4021179211680
MPN:
SF323A
Unit Price (€ / pc.)
476.3094 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flow sensor, SF323A, IFM electronic
Features
- For applications in hazardous areas
- Reliable monitoring of aggressive liquids in pipes
- For connection to an evaluation unit
- Ceramic materials for contact with the medium
- Robust design for use in harsh industrial environments
Technical specifications
Anschluss | Kabel, TPE-S 5x0,34 mm², 6 m | |
Ausführung | Ex-Zulassung | |
Druck | 30 bar | |
Gehäusematerial | Keramik | |
Medium | Flüssigkeiten/Aggressive Medien | |
Messbereich | 3-60 cm/s, Stablänge 30 mm | |
Montage | G 1/2 Außengewinde | |
Produkt-Art | Strömungssensor | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261081 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |