SF3410 | IFM electronic
Flow sensor, 30 bar, ceramic, SF3410
Order No.: 82P8291
EAN: 4021179211833
MPN:
SF3410
Unit Price (€ / pc.)
437.1108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
437.11 € *
Price list
Quantity
Price per unit*
1 pcs.
437.1108 €
3 pcs.
426.1033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow sensor, SF3410, IFM electronic
Features
- Reliable monitoring of aggressive liquids in pipes
- For connection to an evaluation unit
- Ceramic materials for contact with the medium
- Simple process connection via adapter
- M12 connector for fast and easy connection
Technical specifications
Anschluss | Kabel, TPE-S 5x0,34 mm², 6 m | |
Druck | 30 bar | |
Gehäusematerial | Keramik | |
Medium | Flüssigkeiten/Aggressive Medien | |
Messbereich | 3-60 cm/s, Stablänge 30 mm | |
Montage | G 1/2 Außengewinde | |
Produkt-Art | Strömungssensor | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261081 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |