SF5200 | IFM electronic
Flow sensor, 300 bar, stainless steel, SF5200
Order No.: 82P8292
EAN: 4021179211857
MPN:
SF5200
Unit Price (€ / pc.)
292.4544 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
292.45 € *
Price list
Quantity
Price per unit*
1 pcs.
292.4544 €
3 pcs.
284.7908 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flow sensor, SF5200, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- For connection to an evaluation unit
- Simple process connection via adapter
- Very high pressure rating
- M12 connector for fast and easy connection
Technical specifications
Anschluss | M12-Steckverbinder | |
Druck | 300 bar | |
Gehäusematerial | Edelstahl | |
Medium | Flüssigkeiten/Gase | |
Messbereich | 3-300 cm/s, 200-2000 cm/s | |
Montage | M18 Innengewinde | |
Produkt-Art | Strömungssensor | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90261081 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |